Phoenix Contact 1441079

Image may be a representation.
See specs for product details.
M8 0.5m Female Sensor/Actuator Cable for use with Sensor/Actuators
Mfr. Part#: 1441079
Allied Stock#: 70170486

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.40 (Each)
1 $16.40
3 $15.86
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SACC-M 8FS-4QO-0 5-M
Approvals : UL Recognized, cUL Recognized, EAC, EAC, cULus Recognized
Contact Plating : Gold
Finish, Housing : Zinc Die Cast, Nickel Plated
Gender : Receptacle, Female Sockets
IP Rating : IP65 ; IP67
Keyed Position : A
Mating Type : Threaded
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 4
Packaging : Bulk
Primary Type : M Series Automation
Series : M8 Quickon Series
Shell Size : M84
Termination : IDC
Type : M8
UPC Code : 4046356515962

Overview

In harsh industrial environments, fast and error-free electrical connections are important for reliable transmission of data signal, and power. Whether it is for electrical devices, control cables, automated machines or bus networks, Phoenix Contact offers innovative connectors with fast wire termination and quick locking. Quickon — termination using insulation displacement contacts to penetrate the conductor and make a secure connection

Product Added to Cart
Phoenix Contact
M8 0.5m Female Sensor/Actuator Cable for use with Sensor/Actuators
Allied Stock #: 70170486
Mfr's Part #: 1441079
$16.400 Each
Quantity added: