Phoenix Contact 1406176
Cable Assembly, M12 Male 90-M12 Female Straight, 4 Con, M12 Cordset Series
Mfr. Part #: 1406176 / RS Stock #: 70276798
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.13
10
$25.08
25
$24.30
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-4P-MS/0 5-542/ FRSH SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Length
1.64 ft
Cable Type
Double Ended In-Series
Conductor Material
Litz Wires ; Tin Plated Copper
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Contact Material
CuSn
Family Name
SPEEDCON Series
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Number of Positions
4
Torque
0.4 N/m
UPC Code
4046356798747
Warranty
Limited Lifetime
Overview
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12 Speedcon, Shielded
M12 to M12 Speedcon shielded connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP68 rated once mated.
M12 to M12 Speedcon shielded connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP68 rated once mated.