Phoenix Contact 1406017

Image may be a representation.
See specs for product details.
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 5 m
Manufacturer #: 1406017
Allied Stock #: 70276962
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.81 (Each)
1 $22.81
5 $21.12
10 $19.81
25 $19.77
50 $19.60
100 $18.75
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-4P- 5 0-542/M8 FS SH BK
Approvals : UL Listed, cUL Listed, cULus Listed
Cable Type : PVC Yellow S/A
Conductor Material : Tin-plated Cu litz wires
Insulation Resistance : = 100 MO
IP Rating : IP67
Material, Contact : CuSn
Number of Positions : 4
Shielding : Braid
Shop By : Factory Choice
Standards : IEC 61076-2-104
Torque : 0.2 Nm (M8 connectors)

Overview

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

Product Added to Cart
Phoenix Contact
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 5 m
Allied Stock #: 70276962
Mfr's Part #: 1406017
$22.810 Each
Quantity added: