Phoenix Contact 1406016

Image may be a representation.
See specs for product details.
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 10 m
Mfr. Part#: 1406016
Allied Stock#: 70276963
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.030 (Each)
1 $34.030
5 $32.920 (Save 3%)
10 $31.880 (Save 6%)
50 $30.900 (Save 9%)
100 $29.980 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-4P-10 0-542/M8 FS SH BK
Approvals : UL Listed, cUL Listed, cULus Listed
Cable Type : PVC Yellow S/A
Conductor Material : Tin-plated Cu litz wires
Material, Contact : CuSn
Number of Positions : 4
Shop By : Factory Choice
Torque : 0.2 Nm (M8 connectors)
UPC Code : 4046356800143

Overview

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

Product Added to Cart
Phoenix Contact
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 10 m
Allied Stock #: 70276963
Mfr's Part #: 1406016
$34.030 Each
Quantity added: