Phoenix Contact 1212609
UNIFOX Cable Tie Plier,For Tensioning&Cutting,W .09-.19"-2.2-4.8mm,TH .06"-1.6mm
Mfr. Part #: 1212609 / RS Stock #: 70253286
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$130.15
5
$124.29
10
$118.44
Additional Inventory
Can ship in 10 days:
17
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UNIFOX-CT 4 8P
Approvals
EAC ; GOST
Color
Black ; Teal
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
Metal
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Tie Wrap Guns
Special Features
Infinitely Adjustable Tension Force
Supply Voltage
24 VDC
Type
Tie Wrap Guns
UPC Code
4046356639453
Warranty
Limited Lifetime
Weight
0.93 lb
Overview
Cable binder pliers, for plastic cable binders with a width of 2.2 - 4.8 mm, for a material thickness of up to 1.6 mm
Features:
Ergonomic tool for tensioning and cutting cable binders in a single step
The infinitely adjustable tension force is indicated by a scale in the handle area
When the tension force is reached, the remainder is automatically severed for a flush finish
Note Setting: 1 = 3 kg; 2 = 6 kg; 3 = 11 kg; 4 = 15 kg
Features:
Note Setting: 1 = 3 kg; 2 = 6 kg; 3 = 11 kg; 4 = 15 kg