Phoenix Contact 1000708
Group Marker Label AK-DST/UK
Mfr. Part #: 1000708 / RS Stock #: 70342116
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.42
10
$2.11
25
$2.01
50
$1.91
100
$1.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AK-DST/UK
Approvals
EAC
Color
Clear
Control Voltage
24 V
Imprint Color
Black
Marker Type
Strip
Material
PA ; PC
Mounting Type
DIN Rail Mount
Number of Positions
1
Primary Type
Label
Supply Voltage
24 VDC
UPC Code
4017918010324
Overview
AK-DST Terminal Group Identification
Marker tag for Labeling groups of terminals on which the uppermost tag nut is angled to 45° (stock no: 661-8871) or 60° (stock no.: 661-8874); snaps into tag nuts; tag bracket pivots through 120° and is Labeled with EST 24 x 4 (stock no.: 662-2974); fire protection rating in accordance with UL 94 V2; ambient temperature (operating) -40 to +100 °C; content materials free from silicone and halogen
Marker tag for Labeling groups of terminals on which the uppermost tag nut is angled to 45° (stock no: 661-8871) or 60° (stock no.: 661-8874); snaps into tag nuts; tag bracket pivots through 120° and is Labeled with EST 24 x 4 (stock no.: 662-2974); fire protection rating in accordance with UL 94 V2; ambient temperature (operating) -40 to +100 °C; content materials free from silicone and halogen