Phoenix Contact 0912018

Image may be a representation.
See specs for product details.
1 Channel Galvanic Barrier with Analogue Output; 24 V dc max; 2A max
Mfr. Part#: 0912018
Allied Stock#: 70171304

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$137.910 (Each)
1 $137.910
3 $131.010 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : ECP 1-2
Approvals : UL Recognized, VDE Zeichengenehmigung, EAC, EAC
Color : Black
Depth : 70 mm
Height : 60 mm
Insulating Material Group : IIIa
Mounting Type : on base element
Number of Levels : 1
UPC Code : 4046356014335
Width : 12.5 mm

Overview

ECP Series - Phoenix Contact Circuit Breakers
ECP series selective circuit breaker which can be plugged in TMCP socket, signaling by two-Color LED, floating signal contact, on/off pushbutton.

Product Added to Cart
Phoenix Contact
1 Channel Galvanic Barrier with Analogue Output; 24 V dc max; 2A max
Allied Stock #: 70171304
Mfr's Part #: 0912018
$137.910 Each
Quantity added: