Phoenix Contact 0804293:0001

Image may be a representation.
See specs for product details.
Marking Strip; Term Blk; Horiz; 5.08 mm; Nos 1-10; White
Manufacturer #: 0804293:0001
Allied Stock #: 70170290

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.86 (Each)
1 $6.86
3 $6.64
30 $6.43
50 $6.23
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SK 5 08/3 8:FORTL.ZAHLEN 1-10
Color : White
Color, Imprint : White
Family Name : MARKING System Family
For Use With : Clipline Series
Imprint : Nos. 1-10
Material : Polyester
Orientation : Horizontal Print
Pitch : 5.08 mm
Primary Type : Marker Card
Series : THERMOMARK Series
UPC Code : 4017918498160

Overview

Phoenix Contact MARKING System Family | WMS Series — Conductor and Cable Marking with Shrink Sleeves:

The shrinkable WMS marker sleeves are perfectly suited to captive cable and wire marking. The halogen-free, thin-walled sleeves can be cut to any length using the perforation cutter and are then easy to separate. The WMS shrink sleeves are ideal for captive cable and wire marking. The halogen-free, perforated material can be easily separated into smaller sections. The material is approved in accordance with UL 224 and has a shrinking ratio of 3:1. The WMS-2 HF shrink sleeves provide permanent and captive conductor and cable marking. The WMS-2 HF materials have a shrink ratio of 2:1 and satisfy the requirements of DIN EN 45545-2 (R22/R23/R24: HL3). They are thus ideal for the railway industry.

Features:

  • Available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer
  • The shrink sleeves are automatically perforated or cut to the required length during the printing process
  • UL 224 (125°C, 600 V, all tubing)
  • MIL-STD-202G, SAE AMS-DTL-23053, SAE AS-81531
  • CSA.C22.2 No. 198.1 (125°C, 600 V, all tubing)
  • Individual markers can be cut to any length up to 1 m

  • Product Added to Cart
    Phoenix Contact
    Marking Strip; Term Blk; Horiz; 5.08 mm; Nos 1-10; White
    Allied Stock #: 70170290
    Mfr's Part #: 0804293:0001
    $6.860 Each
    Quantity added: