Phoenix Contact 0803390
Ink Ribbon, 25 mm Wide, 300 m Length, Shrink Sleeves, THERMOMARK E Series
Mfr. Part #: 0803390 / RS Stock #: 70604902
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$145.75
5
$138.46
10
$134.09
25
$129.72
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Printers & Equipment
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
THERMOMARK-RIBBON 25-WMSU
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
A Coded
Coil Voltage
24 V V
Color
Black
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Family Name
MARKING System Family
For Use With
THERMOMARK WMS
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Material
Polyester
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Printers & Equipment
Supply Voltage
24 VDC
Tape Type
Continuous Tape
Tape Width
25 mm in
Type
Ink Ribbon
UPC Code
4055626052038
Overview
Phoenix Contact THERMOMARK Series — Thermal Transfer Printer for Labels and Continuous Media:
The THERMOMARK CARD is the efficient solution for printing plastic labels in card and sheet format. Operating and installing the compact printer is effortless. You can control the THERMOMARK CARD directly and complete your orders using the PROJECT complete planning and marking software. The proven technology of the thermal transfer printer also provides you with high efficiency and practically maintenance-free operation. The THERMOMARK ROLL prints labels and shrink sleeves in roll and continuous formats for terminal, conductor, cable and equipment marking applications.
Series Feature Highlights:
Reliable, thanks to the proven printing method and high availability
Service-friendly, thanks to maintenance-free operation
High quality, thanks to clear printing quality, barcodes and character heights from 1.6 mm
Compact and robust devices
With the THERMOMARK CARD, you can print plastic labels, and with the THERMOMARK ROLL you can print labels and shrink sleeves in roll format. The marking notebook includes the PROJECT complete marking software, plus drivers for all printing systems. The software covers the entire range of materials. A special editor is available that enables you to individually adapt the marking system. During startup, simply connect the printers to the notebook using a USB cable – you can start printing right away.
THERMOMARK CARD Features:
High quality marking with fast processing
Easy operation
Easy integration into existing IT structures
Intuitive control with the PROJECT complete marking software from Phoenix Contact
Maintenance-free operation
THERMOMARK ROLL Features:
High quality marking with fast processing
Maintenance-free operation with proven thermal transfer printer technology
Intuitive control with the PROJECT complete marking software from Phoenix Contact
For all labels and shrink sleeves
Simple operating concept with clear touch screen input
USB and Ethernet connections
The THERMOMARK CARD is the efficient solution for printing plastic labels in card and sheet format. Operating and installing the compact printer is effortless. You can control the THERMOMARK CARD directly and complete your orders using the PROJECT complete planning and marking software. The proven technology of the thermal transfer printer also provides you with high efficiency and practically maintenance-free operation. The THERMOMARK ROLL prints labels and shrink sleeves in roll and continuous formats for terminal, conductor, cable and equipment marking applications.
Series Feature Highlights:
With the THERMOMARK CARD, you can print plastic labels, and with the THERMOMARK ROLL you can print labels and shrink sleeves in roll format. The marking notebook includes the PROJECT complete marking software, plus drivers for all printing systems. The software covers the entire range of materials. A special editor is available that enables you to individually adapt the marking system. During startup, simply connect the printers to the notebook using a USB cable – you can start printing right away.
THERMOMARK CARD Features:
THERMOMARK ROLL Features: