Phoenix Contact 0801681

Image may be a representation.
See specs for product details.
DIN Rail; Chromated Steel; 6.6'x0.3"x1.38"(2Mx7.5mmx35mm); NS 35/ 7 5 UNPERF 2000MM
Manufacturer #: 0801681
Allied Stock #: 70169108

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$7.55 (Each)
1 $7.55
3 $7.20
5 $6.83
10 $6.60
Availability

138 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : NS 35/ 7 5 UNPERF 2000MM
Color : Chrome
Height : 0.295" (7.49mm)
Length : 6.6' (2 m)
Material : Steel
UPC Code : 4017918006648
Width : 1.378" (35 mm)

Overview

DIN Rail Mount, Steel Material, Chromated Color

DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components.

Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently.

Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application.

This Din rail (NS 35/7.5) is 2 meter (length) 7.5mm (height) x 35mm (width) unperforated steel





Features:




  • Saves time and space by providing a centralized location of connecting wiring

  • Manufactured to a universal standard allowing different products to be mounted on the same rail

  • Provides a secure and reliable mounting base for rail mountable components





  • Product Added to Cart
    Phoenix Contact
    DIN Rail; Chromated Steel; 6.6'x0.3"x1.38"(2Mx7.5mmx35mm); NS 35/ 7 5 UNPERF 2000MM
    Allied Stock #: 70169108
    Mfr's Part #: 0801681
    $7.550 Each
    Quantity added: