Phoenix Contact 0800395

Image may be a representation.
See specs for product details.
Shrink sleeve - WMS 4.8 (30X9)RXL
Mfr. Part#: 0800395
Allied Stock#: 70290356
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,000.520 (Each)
1 $1,000.520
3 $952.860 (Save 5%)
5 $905.030 (Save 10%)
Availability

4 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : WMS 4 8 (30X9)RXL
Color : White
Family Name : MARKING System Family
Material : Polyolefin
Primary Type : Ladder
Series : THERMOMARK Series
Type : Shrink sleeve
UPC Code : 4046356626620

Overview

Phoenix Contact MARKING System Family | WMS Series — Conductor and Cable Marking with Shrink Sleeves:

The shrinkable WMS marker sleeves are perfectly suited to captive cable and wire marking. The halogen-free, thin-walled sleeves can be cut to any length using the perforation cutter and are then easy to separate. The WMS shrink sleeves are ideal for captive cable and wire marking. The halogen-free, perforated material can be easily separated into smaller sections. The material is approved in accordance with UL 224 and has a shrinking ratio of 3:1. The WMS-2 HF shrink sleeves provide permanent and captive conductor and cable marking. The WMS-2 HF materials have a shrink ratio of 2:1 and satisfy the requirements of DIN EN 45545-2 (R22/R23/R24: HL3). They are thus ideal for the railway industry.

Features:

  • Available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer
  • The shrink sleeves are automatically perforated or cut to the required length during the printing process
  • UL 224 (125°C, 600 V, all tubing)
  • MIL-STD-202G, SAE AMS-DTL-23053, SAE AS-81531
  • CSA.C22.2 No. 198.1 (125°C, 600 V, all tubing)
  • Individual markers can be cut to any length up to 1 m

  • Product Added to Cart
    Phoenix Contact
    Shrink sleeve - WMS 4.8 (30X9)RXL
    Allied Stock #: 70290356
    Mfr's Part #: 0800395
    $1,000.520 Each
    Quantity added: