Phoenix Contact 0719223

Image may be a representation.
See specs for product details.
Feed Through Trm Blk; UK 1.5 N Series; 800V; 41A; Screw Term; Red; Single Level
Mfr. Part#: 0719223
Allied Stock#: 70329958
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.310 (Each)
50 $4.310
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : UK 6 N RD
Approvals : IECEx, ATEX, UL Recognized, cUL Recognized, EAC Ex, GL, cULus Recognized, CSA, UL Recognized, cUL Recognized, LR, PRS, KEMA-KEUR, RS, NK, LR, EAC
Color : Red
Length : 42.5 mm
Maximum Load Current : 57 A (with 10 mm² conductor cross section)
Number of Connections : 2
Number of Levels : 1
Number of Positions : 1
Series : UK Series
Width : 8.2 mm

Overview

Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact

Product Added to Cart
Phoenix Contact
Feed Through Trm Blk; UK 1.5 N Series; 800V; 41A; Screw Term; Red; Single Level
Allied Stock #: 70329958
Mfr's Part #: 0719223
$4.310 Each
Quantity added: