Phoenix Contact 0304214

Image may be a representation.
See specs for product details.
Separating plate; L:61 mm; W:0.8 mm; Height: 45.5 mm; gray; TS-GSK
Mfr. Part#: 0304214
Allied Stock#: 70971921
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.560 (Each)
50 $1.560
Availability

0 can ship immediately.

41 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : TS-GSK
Color : Gray
Family Name : Universal Terminal Block Family
Height : 45.5 mm
Length : 61 mm
Series : UK Series
Type : Separating Plate
Width : 0.8 mm

Overview

Phoenix Contact Universal Terminal Block Family — UK Universal Feed-through Terminal Blocks with Slip-on Connection:

The UK Universal Terminal Block Series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity. In addition to standard terminal blocks, the comprehensive terminal block range in this series also includes a wide range of special terminal blocks. These include, for example, terminal blocks with slip-on connections, terminal blocks for use in high temperatures, and terminal block series for energy supply and building installation. In addition to numerous approvals, all terminal blocks in the base series are certified according to the ATEX standard and can be used in Ex e potentially explosive areas.

Features:

  • Global standard
  • Multiple conductor connection
  • Zero maintenance thanks to Reakdyn principle
  • The universal foot allows the terminal blocks to be easily snapped onto two popular DIN rail profiles, the NS 35 DIN rail or the NS 32 DIN rail with G shape
  • The UK series of universal screw terminal blocks possesses typical features which are crucial to practical use
  • Universal foot which can be used on DIN rails NS 35... and NS 32...
  • Potential distribution alternatively via fixed bridges in the terminal center or insertion bridges in the clamping space.
  • High bridge currents

  • Product Added to Cart
    Phoenix Contact
    Separating plate; L:61 mm; W:0.8 mm; Height: 45.5 mm; gray; TS-GSK
    Allied Stock #: 70971921
    Mfr's Part #: 0304214
    $1.560 Each
    Quantity added: