Pepperl+Fuchs Process Automation DM519-TA-D2-N0-N0

Image may be a representation.
See specs for product details.
Touchscreen; D2; FP; HMI; 19"; 1280x1024; Resistive; Antiglare; 546822-0160
Manufacturer #: DM519-TA-D2-N0-N0
Allied Stock #: 70242300

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3449.24 (Each)
1 $3449.24
3 $3276.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Communication : RS232, USB
Current Rating : 3.2 A @ 12 VDC
Depth : 2.795" (71mm)
Dimensions : 452 x 381 x 71 mm
Display Colors : Color
Display Size : 19 in.
Display Type : LCD
Interface : Touchscreen
Length : 17.795" (452mm)
Mounting Type : Panel Mount
Number of Ports : 2 Port
Port Style : RS232, USB
Primary Type : Operator Interface
Resolution, Display : 1280 × 1024 (Native Mode)
Series : DM519 Series
Special Features : High Performance
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 50 C
Temperature, Operating, Minimum : 0 C
Temperature, Operating, Range : 0 to 50 C
Type : Color Graphic
Voltage Rating : 12 VDC
Width : 15" (381mm)

Overview

Looking for high-performance flat panel industrial displays? Pepperl+Fuchs offers a wide range of visualization and HMI solutions — from operator workstations like panel PCs, Ethernet monitors or industrial monitors to custom high-performance operator workstations. Our HMI solutions are rugged, industrial products designed for hazardous areas and continuous use. The product range includes a full complement of accessory components for customized solutions.
The VisuNet IND monitors are designed for industrial, harsh and/or hazardous locations.

  • Monitors Are Certified for General Purpose, Class 1, Div. 2, Class 2, Div. 2. and Zone 2
  • 12" Through 22" Screen Sizes
  • Glove Friendly Resistive Touchscreen (Non-Touch Versions Available)
  • MTBF of 550,000 Hours and Operate on 12 VDC
  • Painted Steel or Stainless Steel Bezels

  • Product Added to Cart
    Pepperl+Fuchs Process Automation
    Touchscreen; D2; FP; HMI; 19"; 1280x1024; Resistive; Antiglare; 546822-0160
    Allied Stock #: 70242300
    Mfr's Part #: DM519-TA-D2-N0-N0
    $3,449.240 Each
    Quantity added: