Pepperl+Fuchs Process Automation DM515-TA-D2-SS-N0

Image may be a representation.
See specs for product details.
Touchscreen; D2; FP; HMI; 15"; 1024 x 768; Stainless; Antiglare; 546822-0009
Mfr. Part#: DM515-TA-D2-SS-N0
Allied Stock#: 70242288

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,886.150 (Each)
1 $2,886.150
3 $2,741.840 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Communication : RS232, USB
Current Rating : 2.5 A @ 12 VDC
Depth : 2.717" (69mm)
Dimensions : 401 x 315 x 69 mm
Display Colors : Color
Display Size : 15 in.
Display Type : LCD
Interface : Touchscreen
Length : 15.787" (401mm)
Mounting Type : Panel Mount
Number of Ports : 2 Port
Port Style : RS232, USB
Primary Type : Operator Interface
Resolution, Display : 1280 × 7024
Series : DM515 Series
Special Features : High Performance
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -10 C
Temperature, Operating, Range : -10 to 60 C
Type : Color Graphic
Voltage Rating : 12 VDC
Width : 12.402" (315mm)

Overview

Looking for high-performance flat panel industrial displays? Pepperl+Fuchs offers a wide range of visualization and HMI solutions — from operator workstations like panel PCs, Ethernet monitors or industrial monitors to custom high-performance operator workstations. Our HMI solutions are rugged, industrial products designed for hazardous areas and continuous use. The product range includes a full complement of accessory components for customized solutions.
The VisuNet IND monitors are designed for industrial, harsh and/or hazardous locations.

  • Monitors Are Certified for General Purpose, Class 1, Div. 2, Class 2, Div. 2. and Zone 2
  • 12" Through 22" Screen Sizes
  • Glove Friendly Resistive Touchscreen (Non-Touch Versions Available)
  • MTBF of 550,000 Hours and Operate on 12 VDC
  • Painted Steel or Stainless Steel Bezels

  • Product Added to Cart
    Pepperl+Fuchs Process Automation
    Touchscreen; D2; FP; HMI; 15"; 1024 x 768; Stainless; Antiglare; 546822-0009
    Allied Stock #: 70242288
    Mfr's Part #: DM515-TA-D2-SS-N0
    $2,886.150 Each
    Quantity added: