Pepperl+Fuchs Process Automation DM512-A0-D2-N0-N0

Image may be a representation.
See specs for product details.
Monitor; Display; D2; FP; HMI; 12"; 800x 600; Antiglare; 546822-0063
Manufacturer #: DM512-A0-D2-N0-N0
Allied Stock #: 70242270

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1936.19 (Each)
1 $1936.19
3 $1839.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Communication : RS232, USB
Current Rating : 1.2 A @ 12 VDC
Depth : 2.598" (66mm)
Dimensions : 315 x 254 x 66 mm
Display Colors : Color
Display Size : 12.1 in.
Display Type : LCD
Interface : Touchscreen
Length : 12.402" (315mm)
Mounting Type : Panel Mount
Number of Ports : 2 Port
Port Style : RS232, USB
Primary Type : Operator Interface
Resolution, Display : 1024 × 768
Series : DM512 Series
Special Features : High Performance
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : 0 C
Temperature, Operating, Range : 0 to 60 C
Type : Color Graphic
Voltage Rating : 12 VDC
Width : 10" (254mm)

Overview

Looking for high-performance flat panel industrial displays? Pepperl+Fuchs offers a wide range of visualization and HMI solutions — from operator workstations like panel PCs, Ethernet monitors or industrial monitors to custom high-performance operator workstations. Our HMI solutions are rugged, industrial products designed for hazardous areas and continuous use. The product range includes a full complement of accessory components for customized solutions.
The VisuNet IND monitors are designed for industrial, harsh and/or hazardous locations.

  • Monitors Are Certified for General Purpose, Class 1, Div. 2, Class 2, Div. 2. and Zone 2
  • 12" Through 22" Screen Sizes
  • Glove Friendly Resistive Touchscreen (Non-Touch Versions Available)
  • MTBF of 550,000 Hours and Operate on 12 VDC
  • Painted Steel or Stainless Steel Bezels

  • Product Added to Cart
    Pepperl+Fuchs Process Automation
    Monitor; Display; D2; FP; HMI; 12"; 800x 600; Antiglare; 546822-0063
    Allied Stock #: 70242270
    Mfr's Part #: DM512-A0-D2-N0-N0
    $1,936.190 Each
    Quantity added: