Pepperl+Fuchs Factory Automation NCN15-30GM40-N0

Image may be a representation.
See specs for product details.
Proximity Sensor; NAMUR
Manufacturer #: NCN15-30GM40-N0
Allied Stock #: 70093719
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$115.07 (Each)
1 $115.07
3 $106.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 181127
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 2-Wire
Frequency, Switching : 0.15 kHz
IP Rating : IP66 ; IP67
Material, Housing : Stainless Steel
Mounting Type : M30 Threaded Non-Flush
Operating Temperature, Maximum : 100 C
Operating Temperature, Minimum : -25 C
Output : NAMUR
Range, Measurement : 15 mm
Series : NCN15 Series
Shielding : Unshielded
Supply Voltage : 8 VDC
Termination : 2-wire
Voltage Regulation : DC
Product Added to Cart
Pepperl+Fuchs Factory Automation
Proximity Sensor; NAMUR
Allied Stock #: 70093719
Mfr's Part #: NCN15-30GM40-N0
$115.070 Each
Quantity added: