Pepperl+Fuchs Factory Automation NBB8-18GM50-E2-V1

Image may be a representation.
See specs for product details.
Proximity Sensor; M18 x 1; 10 to 30 VDC; 15 mA (Max.); Shielded; 800 Hz
Manufacturer #: NBB8-18GM50-E2-V1
Allied Stock #: 70093196

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.19 (Each)
1 $97.19
3 $90.04
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 085501
Body Style : Cylindrical
Connection Type : M12 4-Pin
Current, Consumption : 15 mA (Max.)
Current, Switching : 200 mA
Dimensions : 65mm L
Frequency, Switching : 0.8 kHz
Function : Proximity
IP Rating : IP67
Material, Housing : brass, nickel-plated
Mounting Type : Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -25 C
Output : PNP-NO
Range, Measurement : 8 mm
Series : NBB8 Series
Shielding : Shielded
Standards : cULus Listed, cCSAus Certified, CE Marked
Supply Voltage : 10-30 VDC
Technology : Inductive
Termination : 3-wire
Type : Inductive sensor
Voltage Regulation : DC

Overview

P+F developed the first inductive proximity sensor in 1958. Since then, we've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in our current production. Features:

  • All Models Are Available with Connector or 2-Meter Cable
  • LED Indication of Sensor Status
  • All Metals Sensing
  • Brass Housing Specifications:
  • Input Voltage: 10-30 VDC
  • Max. Load Current: 200 mA
  • Output Circuit: Normally Open
  • Sensor Protection: Short-Circuit, Overload, Reverse Polarity
  • Operating Temperature: –14°F to +158°F

  • Product Added to Cart
    Pepperl+Fuchs Factory Automation
    Proximity Sensor; M18 x 1; 10 to 30 VDC; 15 mA (Max.); Shielded; 800 Hz
    Allied Stock #: 70093196
    Mfr's Part #: NBB8-18GM50-E2-V1
    $97.190 Each
    Quantity added: