Pepperl+Fuchs Factory Automation NBB2-8GM25-E2-V3
Proximity Sensor, Cylindrical, M8, 2mm Range, 10-30 VDC, PNP-NO, NBB2 Series
Mfr. Part #: NBB2-8GM25-E2-V3 / RS Stock #: 70093354
Price
Qty.
Standard Price
1
$130.46
5
$122.63
10
$117.41
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
52019
Body Style
Cylindrical
Connection Type
M8 3-Pin
Housing Material
Nickel Plated Brass
IP Rating
IP67
Measurement Range
2 mm
Mounting Style
Flush Shielded
Operating Voltage
10-30 VDC
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Switching Current
100 mA
Termination
3-wire
Voltage Regulation
DC
Overview
strong>Accurate and Reliable 8-30 mm Cylindrical 3-Wire Inductive Proximity Sensors
Pepperl+Fuchs developed the first inductive sensor in 1958. Since then, they've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in current production. Pepperl+Fuchs proximity sensors uphold uncompromising standards for reliability, functionality, and state-of-the-art technology. Their sensors are specially manufactured to provide high switching accuracy, solid-state dependability, and watertight integrity. They inspect and test each sensor to ensure that it will perform consistently in virtually every industry and every environment.
Their extensive line of cylindrical inductive proximity sensors provide house diameters ranging from 8 mm to 30 mm and are each available with a connector or 2 meter cable. They feature LED indicators for sensor status and contain metal sensing. Inspection and testing of each sensor ensures that performance will remain consistent in virtually every industry and environment.
Features
? All Models Are Available with Connector or 2-Meter Cable
? LED Indication of Sensor Status
? All Metals Sensing
? Brass Housing
? Industry Standard M8, M12, M18, and M30 Cylindrical Housings
Pepperl+Fuchs developed the first inductive sensor in 1958. Since then, they've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in current production. Pepperl+Fuchs proximity sensors uphold uncompromising standards for reliability, functionality, and state-of-the-art technology. Their sensors are specially manufactured to provide high switching accuracy, solid-state dependability, and watertight integrity. They inspect and test each sensor to ensure that it will perform consistently in virtually every industry and every environment.
Their extensive line of cylindrical inductive proximity sensors provide house diameters ranging from 8 mm to 30 mm and are each available with a connector or 2 meter cable. They feature LED indicators for sensor status and contain metal sensing. Inspection and testing of each sensor ensures that performance will remain consistent in virtually every industry and environment.
Features
? All Models Are Available with Connector or 2-Meter Cable
? LED Indication of Sensor Status
? All Metals Sensing
? Brass Housing
? Industry Standard M8, M12, M18, and M30 Cylindrical Housings