Pepperl+Fuchs Factory Automation ML17-54/115/136

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; TRU-VUE; POLARIZED RETRO; SENSING DIS 3.5M
Manufacturer #: ML17-54/115/136
Allied Stock #: 70093284

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$89.37 (Each)
1 $89.37
3 $82.80
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 905778
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 100 mA
IP Rating : IP67
Output : NPN/PNP
Range, Measurement : 3.5 m
Sensing Mode : Retroreflective Polarized
Series : ML17 Series
Supply Voltage : 30 VDC
Technology : Photoelectric
Type : Retroreflective Sensors

Overview

Tru-Vue™ Sensors are the most economical, compact all-purpose photoelectric sensors. Their industry-standard housings simplify mounting and their unique 4-in-1™ outputs reduce inventory requirements. Features:

  • Versatile Rapid Mounting Options By Either Snout Mounting or Surface Mounting
  • Highly Visible LEDs Provide Status Information from 360°
  • 4-in-1 Output Auto-Selects NPN or PNP
  • Housing Depth of Less Than 30 mm
  • Multiple Connector Options and Tamper-Proof Versions Available Specifications:
  • Dimensions, DC: 29.3 mm L × 15 mm W × 34.5 mm H
  • M18 Threaded Snout
  • Input Voltage: 10-30 VDC
  • Housing Material: Polycarbonate
  • Operating Temperature: –4°F to +131°F
  • Sealing: IP67
  • Visible Red and Infrared LED Light Source

  • Product Added to Cart
    Pepperl+Fuchs Factory Automation
    SENSOR; PHOTOELECTRIC; TRU-VUE; POLARIZED RETRO; SENSING DIS 3.5M
    Allied Stock #: 70093284
    Mfr's Part #: ML17-54/115/136
    $89.370 Each
    Quantity added: