Payne Controls Company 18TP-1-10

Image may be a representation.
See specs for product details.
Controller; Variable Voltage; Sup-V 120AC; 1200W; 18TP Series; 4.7"Wx2.5"Hx2.5"D
Mfr. Part#: 18TP-1-10
Allied Stock#: 70097864
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$165.810 (Each)
1 $165.810
6 $157.520
15 $149.640
25 $147.190
50 $144.010
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 10 A
Depth : 2.5" (63.5mm)
Dimensions : 4.7" W x 2.5" H x 2.5" D
Frequency, Operating : 50⁄60 Hz
Height : 2.5" (63.5mm)
Input Type : Voltage
Input Voltage : 120 VAC
Mounting Type : Panel Mount
Power Rating : 1.2 kW
Primary Type : Controller
Product Header : Variable Voltage Controller
Series : 18TP Series
Supply Voltage : 120 VAC
Type : Variable Voltage
Voltage, Output : 0 to 118 VAC
Width : 4.7" (119.4mm)

Overview

Model 18 Series controls provide infinitely variable AC voltage in a compact, solid-state package. Unique “self-protecting” design includes fast-acting “2 millisecond” fuses for short-circuit protection; integral chassis heatsink eliminates thermal derating. Applications: Replaces variable transformers, electric heater control, hot-wire cutting, heat sealing, light dimming, plastics molding and extruding, and food preparation.
Model 18TP Series controls provide infinitely variable AC voltage in a compact portable package. Includes 6 foot power cord with three-prong plug, lighted On/Off rocker switch, three-prong case-mounted receptacle. Control potentiometer mounted in case.

Features:

  • AC Input, Infinitely Variable AC Output (DC Output on 36 Series)
  • Replace Variable Transformers
  • All Solid State Construction
  • No Moving or Wearing Parts
  • Light Weight
  • Easy to Wire and Use
  • Self-Protecting Design for Long Life
  • Voltage Control for Single-Phase Motors, Electric Heaters, Light Dimming and Electric Ovens
  • Shaded Pole or Universal

  • Product Added to Cart
    Payne Controls Company
    Controller; Variable Voltage; Sup-V 120AC; 1200W; 18TP Series; 4.7"Wx2.5"Hx2.5"D
    Allied Stock #: 70097864
    Mfr's Part #: 18TP-1-10
    $165.810 Each
    Quantity added: