Patlite WME-2M2A-RG

Image may be a representation.
See specs for product details.
Visual Warning Device; Tower; Continuous; Green/Red; 90 to 250VAC Sup; WME-A Series
Mfr. Part#: WME-2M2A-RG
Allied Stock#: 70038759

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$362.230 (Each)
1 $362.230
3 $344.120 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : WME-2M2A-RG
Bulb Type : LED
Color : Green ; Red
Color, Lens : Green ; Red
Connection Type : Screw
Diameter, Base : 80 mm
Dimensions : 80mm L x 70mm W x 146.9mm H
Enclosure Rating : IP54
Height : 5.787" (147mm)
IP Rating : IP54
Mounting Style : Wall Mount
Primary Type : Tower
Product Header : WME-A Series Continuous Visual Warning Device
Series : WME Series
Size : 80 mm
Special Features : Superior Impact & Heat Resistant Lens
Supply Voltage : 90-250 VAC
Temperature Range : -10 to 55°C
Temperature, Opening, Maximum : 55 °C
Temperature, Operating, Minimum : -10 °C
Type : Continuous

Overview


  • Meets IP-54 (WM-T/WME-A Continuous Light Only)
  • Can Be Readily Mounted Vertically or Horizontally to Either Front Panel or Ceilings
  • Integral Audible Alarm Versions Available (80 dB/m. +/-750-930 Hz)
  • WME-AFB Has 2 Selectable, Single-Tone Intermittent Alarms
  • WM-TFB Has 1 Alarm with an Alternating 2-Tone
  • Newly Developed Lens Offers the Brightest Light Available and Long Life Using a New Shock Resistant Bulb (DC Bayonet)
  • Lenses Are Made of Heat and Shock Resistant Polycarbonate Resin
  • FB Type Flashes 60 Times Per Minute
  • Available Colors Are: Red, Yellow, Green, Blue, and Clear
  • NPN or PNP Open Collector Transistor Compatible (24 V Only)
  • All Models Are Shipped Completely Pre-Assembled and Pre-Wired (Not Stackable After Purchase)
  • 24 V Model Is CE Compliant (EN60598-1)

  • Product Added to Cart
    Patlite
    Visual Warning Device; Tower; Continuous; Green/Red; 90 to 250VAC Sup; WME-A Series
    Allied Stock #: 70038759
    Mfr's Part #: WME-2M2A-RG
    $362.230 Each
    Quantity added: