Patlite WEP-402FB-RYGB
Visual Warning Device,Tower,Continuous/Flashing,Blue/Green/Red/Yellow,Wall Mnt
Mfr. Part #: WEP-402FB-RYGB / RS Stock #: 70038753
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$394.00
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WEP-402FB-RYGB
Bulb Type
LED
Current Consumption
23 (Blue), 23 (Green), 27 (Amber), 28 (Red) mA Amp
Decibels at 1 Meter
90 dB
Enclosure Rating
IP54
IP Rating
IP54
Lens Color
Amber ; Blue ; Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Surface Mount
Primary Type
Tower
Product Header
WEP Series Continuous/Flashing/Alarm Visual Warning Device
Size
37.5 mm
Special Features
Dust & Water Resistance ; Half-Moon Shape ; Impact & Heat Resistant Lens ; Slim ; Vertical-Cut Lens
Supply Voltage
24 VAC/VDC
Temperature Range
-30 to 60 C
Type
Continuous/Flashing
Overview
"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.