Patlite WEP-302-RYG

Image may be a representation.
See specs for product details.
Visual Warning Device; Tower; Continuous; Green/Red/Yellow; 24VAC/VDC Sup; Wall Mnt
Mfr. Part#: WEP-302-RYG
Allied Stock#: 70038749
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$244.640 (Each)
1 $244.640
3 $232.410 (Save 5%)
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : WEP-302-RYG
Bulb Type : LED
Color : Green ; Red ; Yellow
Color, Lens : Amber ; Green ; Red
Current, Consumption : 23 (Green), 27 (Amber), 28 (Red) mA
Dimensions : 37.5mm L x 90mm W x 176mm H
Enclosure Rating : IP65
Height : 6.929" (176mm)
IP Rating : IP65
Mounting Style : Wall Mount
Primary Type : Tower
Product Header : WEP Series Continuous Visual Warning Device
Series : WEP Series
Size : 37.5 mm
Special Features : Dust & Water Resistance, Half-Moon Shape, Impact & Heat Resistant Lens, Ultra Slim, Vertical-Cut Lens
Supply Voltage : 24 VAC/VDC
Temperature Range : -30 to 60°C
Temperature, Opening, Maximum : 60 °C
Temperature, Operating, Minimum : -30 °C
Type : Continuous

Overview


"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.

  • Ultra-Slim Profile (37.5 mm) Unit Is Designed to Smoothly Integrate with Your Equipment
  • All New Light Design Uses "Side Projection" (Pat. Pend.) LED's and "Super Clear" Lenses
  • Available In Two Finishes, Cream (WEP) and Chrome-Plated (WE)
  • IP-65 Rating (IP-54 for FB Version) for Washdown and Cleanroom Environments
  • FB Version Features a Flashing Circuit and Two-Tone Integral Audible Alarm (90 dB/m)
  • Open-Collector Compatibility Allows Direct Drive Via a PLC
  • Available In 3, 4 or 5-Tier Styles In 24 VAC/VDC

  • Product Added to Cart
    Patlite
    Visual Warning Device; Tower; Continuous; Green/Red/Yellow; 24VAC/VDC Sup; Wall Mnt
    Allied Stock #: 70038749
    Mfr's Part #: WEP-302-RYG
    $244.640 Each
    Quantity added: