Patlite MP-202-RG

Image may be a representation.
See specs for product details.
Visual Warning Device; Tower; Continuous; Green/Red; 24VAC/VDC Sup; 30mmDia.x300mmH
Manufacturer #: MP-202-RG
Allied Stock #: 70038634

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.22 (Each)
1 $131.22
3 $124.66
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : MP-202-RG
Bulb Type : LED
Color : Green ; Red
Color, Lens : Green ; Red
Connection Type : Leadwires
Current, Consumption : 32.7 (Red), 33 (Green) mA
Diameter, Base : 30 mm
Dimensions : 30mm Dia. x 300mm H
Enclosure Rating : IP65
Height : 12.48" (317mm)
IP Rating : IP65
Mounting Style : Panel Mount
Primary Type : Tower
Product Header : MP Series Continuous Visual Warning Device
Series : MP Series
Size : 30 mm
Special Features : Double-Insulated Construction, Impact & Heat Resistant Body, Prism-Cut Lens, Super Slim, Weather Resistance
Supply Voltage : 24 VAC/VDC
Temperature Range : -30 to 60°C
Temperature, Opening, Maximum : 60 °C
Temperature, Operating, Minimum : -30 °C
Type : Continuous

Overview


  • Diameter Size: 30 mm (1-1/4 In.)
  • ABS Resin Body is Available in 220 mm (8.66 In.) Standard Length (MP) or 45 mm (1.77 In.) Short Body (MPS)
  • Voltage: 24 VAC
  • LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 LED Modules)
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • UL Component Recognized
  • CE Compliant
  • IP-65 Rated
  • NPN and PNP Open Collector Transistor Compatible
  • All Models Are Shipped Pre-Wired and Pre-Assembled for Easy Ordering and Installation
  • Includes Hex Nut and Washer
  • Can Be Mounted on a Flat Surface with a Single Hole
  • Patented PATLITE LED Modules Provide the Highest Level of Visibility
  • LEDs with Long Life, Low Power Consumption, and Low Maintenance
  • Optional Mounting Brackets Are Available
  • All Clear Lenses (No Color Until Power is Supplied) Are Available By Special Order

  • Product Added to Cart
    Patlite
    Visual Warning Device; Tower; Continuous; Green/Red; 24VAC/VDC Sup; 30mmDia.x300mmH
    Allied Stock #: 70038634
    Mfr's Part #: MP-202-RG
    $131.220 Each
    Quantity added: