Patlite LR4-E-C

Image may be a representation.
See specs for product details.
40mm; 24VDC; LED Unit; White
Mfr. Part#: LR4-E-C
Allied Stock#: 70965112

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1 $29.99
Availability

0 can ship immediately.

240 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Clear
Color, Lens : White
Decibels at 1 Meter : 90 dB
Family Name : LR Series
For Use With : LR4 Series
Height : 40mm
Series : LR4 Series
Type : LED Unit
Voltage Rating : 24 VDC

Overview

Patlite’s New LR4 Series 40mm LED Signal Towers:

The new LED color module features a new, unique interior lens construction that achieves a fuller, more uniform 360°-degree light output. Light color is vibrant with more emission area for reliable indication from further distances. The LR Series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. Inspired by a drum percussion instrument, the fully enclosed sound module is able to more efficiently vibrate sound waves, producing even 360° omnidirectional sound resonance. Resistance to water and dust is also increased.

The modular LED unit system makes reorganizing the color configuration easy. Furthermore, if an LED light module ever becomes damaged, ordering and replacing modules are easier than ever. Traditional stack lights typically require additional threaded shafts or tools to reconfigure light modules. With the LR Series, color reorganization, changing the number of light tiers and/or adding a sound module is easier than ever. The LED light buzzer modules flushes together, creating a smooth surface for improved water runoff and easy cleaning. Built rugged with a water and dust resistant IP65 housing. IP65 / NEMA Type 4X, 13 withstands various environmental conditions, such as water and dust. All materials used were upgraded from previous models. Changing the base from ABS to Polycarbonate, and O-rings to silicone resin result in a more lightweight, shock resistant product.


Features:

  • With a new re-designed lens and improved light module construction, the LR series provides a brilliant, even light for visibility at further distances.
  • A re-engineered, completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound.
  • Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules.
  • A sleek, smooth form factor and an enhanced body construction, makes the LR well-suited for harsher environments.



  • Product Added to Cart
    Patlite
    40mm; 24VDC; LED Unit; White
    Allied Stock #: 70965112
    Mfr's Part #: LR4-E-C
    $29.990 Each
    Quantity added: