Patlite LME-212W-RY+FB120

Image may be a representation.
See specs for product details.
LIGHT TOWER; 2-LIGHT; 120V AC; RED; YELLOW; DIRECT MOUNT
Mfr. Part#: LME-212W-RY+FB120
Allied Stock#: 70038869

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70965063
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LME-212W-RY
Bulb Type : LED
Color : Red ; Yellow
Color, Lens : Amber ; Red
Connection Type : Leadwires
Current, Consumption : 65.5 (Amber), 65.5 (Red) mA
Diameter, Base : 60 mm
Enclosure Rating : IP54
Height : 9.732" (247.2mm)
IP Rating : IP67
Mounting Style : Panel Mount
Primary Type : Tower
Series : LME Series
Size : 60 mm
Special Features : Dual Reflection System, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage : 120 VAC
Temperature Range : -30 to 60°C
Temperature, Opening, Maximum : 60 °C
Temperature, Operating, Minimum : -30 °C
Type : Continuous/Flashing

Overview

The LME 60 mm diameter light tower series is interchangeable and stackable. The units are completely pre-wired and pre-assembled for easy installation.

  • IP65 Environment Protection, NEMA-Type 4, 4x and 13 Rated (Excluding LME-L and LME-FBL)
  • Ultra Bright LEDs
  • Fast and Easy Assembly
  • Aluminum Pole, Steel Pole and Direct Mount Versions
  • Available in 24 VAC/VDC and 120 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 90 dB (at 1 m)
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • Optional Mounting Brackets Available
  • CE Compliant, UL/C-UL Component Recognized

  • Product Added to Cart
    Patlite
    LIGHT TOWER; 2-LIGHT; 120V AC; RED; YELLOW; DIRECT MOUNT
    Allied Stock #: 70038869
    Mfr's Part #: LME-212W-RY+FB120
    $141.990 Each
    Quantity added: