Patlite LKEH-202FE-W-EX-RG
Light Tower,LED,2-Stack,32 Built-InSounds,8 Channel,Wall Mount
Mfr. Part #: LKEH-202FE-W-EX-RG / RS Stock #: 70237038
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,440.42
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
100 mm
Bulb Type
LED
Color
Green ; Red
Connection Type
Screw
Decibel Range
0 to 105 dB
Decibels at 1 Meter
105 dB
Enclosure Rating
IP65
Lens Color
Green ; Red
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Wall Mount
Number of Levels
2
Primary Type
Tower
Size
40 mm
Special Features
Explosion-Safe ; High Visibility ; Weather Resistance
Supply Voltage
24 VDC
Temperature Range
-10 to 50 C
Type
LED
Overview
40 mm Explosion-safe LED Signal Tower
Explosion-safe for Gas and Dust LED Signal Light and Horn
Suitable for Zone 2 and Zone 22
CE Compliance According to ATEX 94/9/EC and EMC 2004/108/EC
Rated Voltage: 24 VDC
LKEH-FE: 32 Build-in Sounds; LKEH-FV: Field Programmable with MP3 Files with SD Card (Sold Separately), Up to 63 Sec @ 64 kbps
Adjustable Volume From 0 dB to 105 dB
IP65 Rated
Direct Mount
Explosion-Safety: CE EX ll 3 GD;
Ex nA ll T4; Ex tD A22 IP65 T85°C
Ex nA ll T4; Ex tD A22 IP65 T85°C