Patlite LFH-24-Y

Image may be a representation.
See specs for product details.
Outdoor Rated (UL1638); Amber LED; DC24V; IP66; Triple Flash (110 fpm)
Mfr. Part#: LFH-24-Y
Allied Stock#: 70290265

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$261.44 (Each)
1 $261.44
3 $248.37
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LFH-24-Y
Bulb Type : LED
Color : Yellow
Color, Lens : Amber
Diameter, Base : 100 mm
Enclosure Rating : IP66
Height : 6.24" (158.5mm)
IP Rating : IP66
Mounting Style : Panel Mounted
Primary Type : Beacon
Series : LFH Series
Special Features : Indoor⁄Outdoor Use, Vibration Resistance of 9G, Water Resistant
Supply Voltage : 24 VDC
Temperature Range : -30 to +70 °C
Temperature, Opening, Maximum : 70 °C
Temperature, Operating, Minimum : -30 °C
Type : Strobe

Overview

Patlite's Model LFH indoor/outdoor LED Warning Light provides about 110 bright flashes per minute. This warning light is available in 12 VDC, 24V DC, 48 VDC, and 90-250 VAC. In the upright position, the LFH offers water resistance (IP66) with its tough construction. Base models are UL 1638 listed and RoHS compliant.

Model LFH has superior visibility as it has a night-time visibility of 3,280 feet (1,000 m). The long life LED makes it ideal for placement in hard to service locations.

The sun-light visible LED and ruggedness of the LFH allows for it to be used in various environments such as factories, utilities, food and beverage, pharmaceutical, parking lots, and others. The 90 m/s2 (9G) vibration resistance allows for the Warning Light to be mounted on forklifts, construction, maintenance, and industrial vehicles.

Product Added to Cart
Patlite
Outdoor Rated (UL1638); Amber LED; DC24V; IP66; Triple Flash (110 fpm)
Allied Stock #: 70290265
Mfr's Part #: LFH-24-Y
$261.440 Each
Quantity added: