Patlite LCE-302-RYG

Image may be a representation.
See specs for product details.
LCE LED Signal Tower; 3 Light Elements; Amber; Green; Red; 24 V ac/dc
Manufacturer #: LCE-302-RYG
Allied Stock #: 70038780

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$142.79 (Each)
1 $142.79
3 $135.65
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LCE-302-RYG
Bulb Type : LED
Color : Green ; Red ; Yellow
Color, Lens : Amber ; Green ; Red
Connection Type : Leadwires
Current, Consumption : 22 (Green), 28 (Amber), 28 (Red) mA
Diameter, Base : 40 mm
Dimensions : 40mm Dia. x 228mm H
Enclosure Rating : IP54
Height : 8.976" (228mm)
IP Rating : IP54
Mounting Style : Pole Mount
Primary Type : Tower
Product Header : LCE Series Continuous Visual Warning Device
Series : LCE Series
Size : 40 mm
Special Features : Dual Reflection System, High Visibility, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage : 24 VAC/VDC
Type : Continuous

Overview

40 mm LED Signal Towers — LCE Series
Features:

  • Size: 40 mm (1.57") Diameter
  • Available in 24 VAC/VDC and “Free-Voltage” 90-250 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 85 dB (at 1 m) and Flashing Function
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 Modules)
  • Units Are Shipped Completely Pre-Wired and Pre-Assembled
  • Pole Mount Versions Include 300 mm Steel Pole and Mounting Bracket (SZ-012) with Nuts and Washers
  • NPN or PNP Open Collector Compatible (24 V Type), and NPN Open Collector Compatible (90-250 V Type)
  • All Models Are CE Compliant
  • UL/C-UL Component Recognized
  • LCE-FB and LCE-FBW Types Meet IP54
  • LCE and LCE-W: Meets IP65
  • NEMA Rated: NEMA Type 4, 4X, 13 (Direct Mount Type Only)
  • Optional Mounting Brackets Available

  • Product Added to Cart
    Patlite
    LCE LED Signal Tower; 3 Light Elements; Amber; Green; Red; 24 V ac/dc
    Allied Stock #: 70038780
    Mfr's Part #: LCE-302-RYG
    $142.790 Each
    Quantity added: