Patlite LA6-5DTNUB-POE+FT015
Light Tower, 60mm, Ethernet Programmable LED Signal Tower with PoE, LA6 Series
Mfr. Part #: LA6-5DTNUB-POE+FT015 / RS Stock #: 71328552
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$647.81
Additional Inventory
On order:
13
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
60 mm
Bulb Type
LED
Color
Silver
IP Rating
IP54
Number of Levels
5
Supply Voltage
24 VDC
Overview
Patlite LA6 Series — 60mm Smart LED Signal Tower Lights | Ethernet Programmable LED Signal Tower with PoE:
The first programmable signal tower designed to replace standard stack lights. The 60mm LA6 features 21 colors, 11 alarms, and a field programming interface, all in a single part number. The LA6 conveniently integrates into your facilities’ existing LAN infrastructure. By connecting to a PoE (Power over Internet) compliant HUB, the LA6 can be controlled and powered through a single cable. By programming the LA6 to a single, all-tier color arrangement, the equipment status can now be seen at a greater distance, improving awareness and response time. By displaying current material levels, workers can more accurately respond to changes, reducing downtime. As material levels reach certain thresholds, the LA6 can provide earlier visual and audible notification. The LA6 is able to display more detailed information, such as the status severity level, or specif abnormality conditions, that workers normally would have to look for on an equipment panel or HMI.
Features:
Unique programming interface for selecting any combination of ultra-bright multi-color LEDs capable of producing 21 distinct colors
Built-in audible alarm is capable of producing 11 distinct tones
Single part number - streamlines your supply chain
Smart Mode allows users to create light motion patterns to more clearly define more complex equipment statuses
USB port to locally program device
Available in DC24V and AC100-240V (M2 type)
The first programmable signal tower designed to replace standard stack lights. The 60mm LA6 features 21 colors, 11 alarms, and a field programming interface, all in a single part number. The LA6 conveniently integrates into your facilities’ existing LAN infrastructure. By connecting to a PoE (Power over Internet) compliant HUB, the LA6 can be controlled and powered through a single cable. By programming the LA6 to a single, all-tier color arrangement, the equipment status can now be seen at a greater distance, improving awareness and response time. By displaying current material levels, workers can more accurately respond to changes, reducing downtime. As material levels reach certain thresholds, the LA6 can provide earlier visual and audible notification. The LA6 is able to display more detailed information, such as the status severity level, or specif abnormality conditions, that workers normally would have to look for on an equipment panel or HMI.
Features: