Patlite AR-078-011-5-RYGBC

Image may be a representation.
See specs for product details.
Signal Tower; LED; 60mm; Continuous; 5-Stack; Direct/Wall Mount; R/Y/G/B/C
Mfr. Part#: AR-078-011-5-RYGBC
Allied Stock#: 70236999

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$731.840 (Each)
1 $731.840
3 $695.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : AR-078-011-5-RYGBC
Bulb Type : LED
Color : Blue ; Clear ; Green ; Red ; Yellow
Color, Cover : Silver
Color, Lens : Amber ; Blue ; Green ; Red ; White
Connection Type : Leadwires
Current, Consumption : 25 (Blue), 25 (Clear), 25 (Green), 30 (Amber), 30 (Red) mA
Diameter, Base : 60 mm
Enclosure Rating : IP65
Height : 13.976" (355mm)
Mounting Style : Panel, Wall Mount
Primary Type : Tower
Series : AR-078 Series
Size : 60 mm
Special Features : Explosion-Safe, LED Double Reflection Lighting System
Supply Voltage : 24 VAC/VDC
Temperature Range : -30 to 60°C
Temperature, Opening, Maximum : +60 °C
Temperature, Operating, Minimum : -30 °C
Type : Continuous

Overview

60 mm Explosion-safe LED Signal Tower

  • Explosion-Safe for Gas and Dust LED Signal Light
  • Suitable for Zone 2 and Zone 22
  • CE Compliance According to ATEX 94/9/EC and EMC 2004/108/EC
  • Rated Voltage: 24 VDC
  • Available with Continuous Only or Flashing and 2-Alarm Versions
  • Optional 3⁄4" NPT Bracket
  • IP65 Rated
  • Wall Mount or Direct Mount
  • Explosion-Safety: CE EX ll 3 GD; Ex nA ll T4; Ex tD A22 IP65 T85°C

  • Product Added to Cart
    Patlite
    Signal Tower; LED; 60mm; Continuous; 5-Stack; Direct/Wall Mount; R/Y/G/B/C
    Allied Stock #: 70236999
    Mfr's Part #: AR-078-011-5-RYGBC
    $731.840 Each
    Quantity added: