Pass & Seymour PS26W47
Watertight Plug; Rubber; 20A; 125V; NEMA 4,4X
Mfr. Part #: PS26W47 / RS Stock #: 70050701
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Pin
Current Rating
20 A
Grade
Industrial
NEMA Type
L5-20P
Primary Type
Twist-Lock
Special Features
IP65, IP66, IP67
Type
Cable Plug
Voltage Rating
125 V
Overview
Turnlok® Watertight Plugs and Connectors
Features:
NEMA 4, 4X, Watertight, IP65, IP66, IP67 Rated
Rubber Body Construction
Floating Nickel-Plated Blades
Quick Assembly Screws
Multiply Ring Seals Between Plug and Connector
Compression Cord Grip
Watertight for 1,000 psi High Pressure Hose-Down
Features: