Pass & Seymour OS300SW

Image may be a representation.
See specs for product details.
SENSOR; OCCUPANCY; SELF ADAPTIVE; PIR; 120/230/277VAC; 50/60HZ; WHITE
Mfr. Part#: OS300SW
Allied Stock#: 70050671

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.21 (Each)
1 $66.21
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Depth : 1.83" (46.5mm)
Dimensions : 2.73 x 1.79 x 1.83" (69.3 x 45.5 x 46.5mm)
Length : 2.73" (69.3mm)
Type : Occupancy
UPC Code : 78500770379
Warranty : Warranty
Width : 1.76" (44.7mm)

Overview

The OS300S is a passive infrared wall switch that turns lights ON and OFF based on occupancy and ambient light levels. SmarSet™ technology allows the sensor to be installed without any adjustments. This technologyallows the sensor to automatically adjust to the usage pattern in the space. Alternate operating modes, selected by DIP switch settings, can be combined to create the ideal custom control.

Features:

  • Self-Adaptive Design Remembers ON/OFF Cycles
  • Detection Signature Processing Eliminates False Triggers and Provides Immunity RFI and EMI
  • Zero-Crossing for Long Relay Life
  • Choice of Auto ON or Manual ON Operation
  • LED Indicates Occupancy Detection
  • cULus Listed
  • 5 Year Warranty




  • Product Added to Cart
    Pass & Seymour
    SENSOR; OCCUPANCY; SELF ADAPTIVE; PIR; 120/230/277VAC; 50/60HZ; WHITE
    Allied Stock #: 70050671
    Mfr's Part #: OS300SW
    $66.210 Each
    Quantity added: