Pass & Seymour HS1001

Image may be a representation.
See specs for product details.
SENSOR; OCCUPANCY; WALL OR CEILING MOUNT; LONG RANGE; PIR; 24VDC; 8MA; WHITE
Manufacturer #: HS1001
Allied Stock #: 70050679

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Type : Occupancy

Overview

The HS1001 is a 24 VDC passive infrared (PIR) occupancy sensor which controls lighting or HVAC systems based on occupancy. PIR sensing systems are passive systems which react to changes in infrared energy (moving body heat) within the coverage area. PIR sensors must directly "see" motion of an occupant to detect them, so careful consideration must be given to sensor placement.



Features:

  • Long Range PIR Occupancy Sensor

  • 2 Coverage Patterns to Choose From

  • Wall Mount or Ceiling Mount

  • Adjustable sensitivity Settings

  • LED Occupancy Decttion Indicator

  • Class 2 Low-Voltage Device

  • cULus Listed

  • 5 Year Warranty



  • Product Added to Cart
    Pass & Seymour
    SENSOR; OCCUPANCY; WALL OR CEILING MOUNT; LONG RANGE; PIR; 24VDC; 8MA; WHITE
    Allied Stock #: 70050679
    Mfr's Part #: HS1001
    $62.790 Each
    Quantity added: