Pass & Seymour 555419

Image may be a representation.
See specs for product details.
IP66; IP67 Red Cable Mount 3P+N+Eindustrial Power Socket; Rated At 32A; 380 to 415V
Manufacturer #: 555419
Allied Stock #: 70550078

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.721 (Each)
1 $31.721
5 $28.551
15 $25.699
Availability

0 can ship immediately.

50 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

P17 Tempra Pro Mobile Sockets, IP67
Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the Color of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Product Added to Cart
Pass & Seymour
IP66; IP67 Red Cable Mount 3P+N+Eindustrial Power Socket; Rated At 32A; 380 to 415V
Allied Stock #: 70550078
Mfr's Part #: 555419
$31.721 Each
Quantity added: