Panduit T400X000YX1

Image may be a representation.
See specs for product details.
4.00" x 50.00# (101.6mm x 15.2m); polyester arc flash tape; orange header.
Mfr. Part#: T400X000YX1
Allied Stock#: 70252688

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$149.19 (Reel)
1 $149.19
5 $137.25
10 $126.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange ; White
Color, Label : Orange Header w/White Field
Legend : Blank/No Legend
Length : 50' (15.24m)
Material : Polyester
Width : 4" (101.6mm)

Overview

Panduit offers a variety of durable polyester label options for use with the TDP43ME Printer to create customized Arc Flash labels. If additional protection is desired for printed Arc Flash labels due to harsh environments or UV fading, clear overlaminate sheets (T200X000YK1, T225X000YK1, T400X000YK1, and T425X000YK1) are also available.

  • Custom Arc Flash Hazard Labels can be printed using Panduit labeling software and desktop thermal transfer printers
  • Provide employees with the highest degree of safety through proper identification and communication
  • New 2012 detailed format is compliant with NFPA 70E 2012 standard for Arc Flash labeling
  • Clearly visible and recognizable hazard information to communicate arc flash hazards present
  • Labels are constructed of durable polyester designed to withstand UV exposure, outdoor use, water and abrasion

  • Product Added to Cart
    Panduit
    4.00" x 50.00# (101.6mm x 15.2m); polyester arc flash tape; orange header.
    Allied Stock #: 70252688
    Mfr's Part #: T400X000YX1
    $149.190 Reel
    Quantity added: