Panduit SST4S-M

Image may be a representation.
See specs for product details.
Natural Nylon Releasable Cable Tie; 381mm x 4.6 mm; SST
Mfr. Part#: SST4S-M
Allied Stock#: 70044544

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$353.270 (Pack of 1000)
1 $353.270
5 $328.540
10 $302.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.253" (6.4mm) (Head)
Length : 15" (381mm)
Material : Nylon 6/6
Product Header : Standard Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 1000
Series : STA-STRAP SS Series
Special Features : Releasable
Tensile Strength : 50 lbs.
Width : 0.18" (4.6mm)

Overview

Sta-Strap® Cable Ties - Releasable
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The STA-STRAP Cable Ties are a convenient and easy to use option during OEM manual assembly operations such as normal bundling and through-panel applications. The STA-STRAP ties offer an exclusive, two-piece design provides the lowest threading force in the industry as well as being releasable prior to final tensioning and cut-off.


Standard Cross Section


  • Sta-Strap® Cable Ties - Use for normal bundling and through-panel applications


  • Exclusive two-piece design offers the lowest threading force in the industry


  • Average 14% lighter than one-piece ties


  • Releasable for bundle modifications prior to tensioning and cut-off


  • Straight Tip design



  • Product Added to Cart
    Panduit
    Natural Nylon Releasable Cable Tie; 381mm x 4.6 mm; SST
    Allied Stock #: 70044544
    Mfr's Part #: SST4S-M
    $353.270 Pack of 1000
    Quantity added: