Panduit SST4H-L

Image may be a representation.
See specs for product details.
Natural Nylon Releasable Cable Tie; 376mm x 7.6 mm; SST
Mfr. Part#: SST4H-L
Allied Stock#: 70044546

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.220 (Pack of 50)
1 $48.220
5 $45.330
10 $42.610
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.325" (8.3mm) (Head)
Length : 14.8" (376mm)
Material : Nylon 6/6
Product Header : Light-Heavy Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 50
Series : STA-STRAP SS Series
Special Features : Releasable
Tensile Strength : 120 lbs.
Width : 0.3" (7.6mm)

Overview

Sta-Strap® Cable Ties - Releasable
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The STA-STRAP Cable Ties are a convenient and easy to use option during OEM manual assembly operations such as normal bundling and through-panel applications. The STA-STRAP ties offer an exclusive, two-piece design provides the lowest threading force in the industry as well as being releasable prior to final tensioning and cut-off.





Heavy Cross Section


  • Sta-Strap® Cable Ties - Use for normal bundling and through-panel applications


  • Exclusive two-piece design offers the lowest threading force in the industry


  • Average 14% lighter than one-piece ties


  • Releasable for bundle modifications prior to tensioning and cut-off


  • Straight Tip design



  • Product Added to Cart
    Panduit
    Natural Nylon Releasable Cable Tie; 376mm x 7.6 mm; SST
    Allied Stock #: 70044546
    Mfr's Part #: SST4H-L
    $48.220 Pack of 50
    Quantity added: