Panduit SST4H-D

Image may be a representation.
See specs for product details.
Natural Nylon Releasable Cable Tie; 376mm x 7.6 mm; SST
Manufacturer #: SST4H-D
Allied Stock #: 70044547

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$318.18 (Pack of 500)
1 $318.18
5 $292.73
10 $269.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.325" (8.3mm) (Head)
Length : 14.8" (376mm)
Material : Nylon 6/6
Product Header : Light-Heavy Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 500
Series : STA-STRAP SS Series
Special Features : Releasable
Tensile Strength : 120 lbs.
Width : 0.3" (7.6mm)

Overview

Sta-Strap® Cable Ties - Releasable
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The STA-STRAP Cable Ties are a convenient and easy to use option during OEM manual assembly operations such as normal bundling and through-panel applications. The STA-STRAP ties offer an exclusive, two-piece design provides the lowest threading force in the industry as well as being releasable prior to final tensioning and cut-off.





Heavy Cross Section


  • Sta-Strap® Cable Ties - Use for normal bundling and through-panel applications


  • Exclusive two-piece design offers the lowest threading force in the industry


  • Average 14% lighter than one-piece ties


  • Releasable for bundle modifications prior to tensioning and cut-off


  • Straight Tip design



  • Product Added to Cart
    Panduit
    Natural Nylon Releasable Cable Tie; 376mm x 7.6 mm; SST
    Allied Stock #: 70044547
    Mfr's Part #: SST4H-D
    $318.180 Pack of 500
    Quantity added: