Panduit SE50PFR-CR0

Image may be a representation.
See specs for product details.
Sleeving; Expandable; Abrasion; Flame Retardant; Blk Polyethylene Terephthalate
Manufacturer #: SE50PFR-CR0
Allied Stock #: 70043687

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$214.55 (Per 100 ft. Coil)
1 $214.55
5 $197.39
10 $181.60
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 12.7 mm
Length : 100.07' (30.5m)
Material : Polyethylene Terephthalate (PET)
Product Header : Braided Expandable Sleeving
Quantity : 1
Series : SE Series
Special Features : Abrasion, Flame Retardant
Type : Braided

Overview

Braided Expandable Sleeving - Flame Retardant Polyethylene Terephthalate

  • Provides continuous abrasion resistance for wires cables and tubing
  • Lightweight durable protection
  • Highly flexible open weave will not trap heat or humidity
  • Rated for use up to 257°F (125°C)
  • Allows for use with irregular shapes
  • Self extinguishing meets UL VW-1
  • Stock colors: Black or gray with white tracer or in white with black tracer to identify flame retardant materials.

  • Product Added to Cart
    Panduit
    Sleeving; Expandable; Abrasion; Flame Retardant; Blk Polyethylene Terephthalate
    Allied Stock #: 70043687
    Mfr's Part #: SE50PFR-CR0
    $214.550 Per 100 ft. Coil
    Quantity added: