Panduit PV10-14R-L

Image may be a representation.
See specs for product details.
TERMINAL; RING VINYL INSULATED; 12-10AWG; 1/4IN STUD
Mfr. Part#: PV10-14R-L
Allied Stock#: 70044397

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.970 (Pack of 50)
1 $47.970
5 $44.130 (Save 8%)
10 $40.600 (Save 15%)
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Diameter, Insulation : 0.225 "
Insulation Type : Vinyl
Length, Overall : 1.23 "
Material, Contact : Copper
Package Quantity : 50
Series : Pan-Term PV10 Series
Size, Stud : M6 (1/4)
Special Features : Brazed Seam, Barrel
Type : Ring Tongue
Width, Overall : 0.52 "
Wire Size : 12-10 AWG

Overview

Ring Terminal, Vinyl Insulated - Funnel Entry
Panduit Terminals are designed for fast, consistent installation and lasting reliability.

  • Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
    VINYL INSULATED TERMINAL BARREL FEATURES
  • Brazed barrel seam assure a quality crimp
  • Internal serrations assure good wire contact and maximize tensile strength
    VINYL INSULATION FEATURES
  • Funnel entry speeds wire insertion for faster assembly and lower installed costs
  • Insulation may be crimped to the wire insulation to add strain relief and resistance to pull-out
  • Industry standard color coding to indicate wire range
    VOLTAGE/TEMPERATURE RATINGS
    600V; 105° C (221° F) operating temperature

  • Product Added to Cart
    Panduit
    TERMINAL; RING VINYL INSULATED; 12-10AWG; 1/4IN STUD
    Allied Stock #: 70044397
    Mfr's Part #: PV10-14R-L
    $47.970 Pack of 50
    Quantity added: