Panduit PSL-8BL-LB

Image may be a representation.
See specs for product details.
PadLock; Vinyl Covered Aluminum Body 3.00H 1.57W; Black; Shackle .26D 1.50H .75W
Mfr. Part#: PSL-8BL-LB
Allied Stock#: 70386716

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$23.970 (Each)
1 $23.970
5 $22.780
10 $19.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 3.00 x 1.57" (76.2x39.9mm)
Color : Black
Material : Vinyl Covered Aluminum Body
Primary Type : Lockout/Tagout
Shackle Diameter : 0.26" (6.6 mm)
Shackle Height : 1.5" (38.1 mm)
Shackle Width : 0.75" (19.05 mm)

Overview

Panduit Safety Padlocks and Kits – Lockout Padlocks:

Safety is an essential element of risk mitigation throughout the physical infrastructure. Panduit introduces new long body non-conductive padlocks, designed specifically for lockout/tagout applications to help reduce the risk of electrical hazards while providing high security. All Panduit lockout kits, lockout stations, and the group lockout box include non-conductive padlocks, contributing to the protection of employees from unexpected hazards while meeting safety and regulatory requirements. In addition, Panduit offers high security and laminated steel padlocks for application flexibility. These are part of a comprehensive line of safety and facility identification products to optimize workplace safety and aid in compliance.

Non-Conductive Features:

  • Aluminum body and shackle with non-conductive vinyl cover design
  • Delivers protection against electrical hazards for maximum safety, specifically in lockout/tagout applications
  • Long body design - Allows safety message to be displayed on the padlocks in two languages
  • Available in eight assorted colors: Provides quick visual color identification to enhance safety and security of departments and energy sources
  • Key retaining: Key cannot be removed from padlock when open, to reduce the risk of losing the key and to ensure that padlock is secure on lockout device
  • Keying options: Padlocks can be ordered with keying options: keyed-differently, keyed-alike, and master-keyed for flexible key system implementation to accommodate a wide range of lockout applications

  • Product Added to Cart
    Panduit
    PadLock; Vinyl Covered Aluminum Body 3.00H 1.57W; Black; Shackle .26D 1.50H .75W
    Allied Stock #: 70386716
    Mfr's Part #: PSL-8BL-LB
    $23.970 Each
    Quantity added: