Panduit PN10-8F-L

Image may be a representation.
See specs for product details.
TERMINAL; FORK NYLON INSULATED; 12-10AWG; #8 STUD
Mfr. Part#: PN10-8F-L
Allied Stock#: 70044376

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.19 (Pack of 50)
1 $63.19
5 $59.40
10 $55.84
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Diameter, Insulation : 0.225 "
Insulation Type : Nylon
Length, Overall : 1.03 "
Material, Contact : Copper
Package Quantity : 50
Series : Pan-Term PN10 Series
Size, Stud : M4 (#8)
Special Features : Barrel
Width, Overall : 0.37 "
Wire Size : 12-10 AWG

Overview

Fork Terminal, Nylon Insulated
Panduit Terminals are designed for fast, consistent installation and lasting reliability.

  • Fabricated from electrolytically refined copper for high conductivity and tin plated for corrosion resistance
  • Fork terminals with a narrow tongue (FN) are ideal for high density applications
    NYLON INSULATED TERMINAL BARREL FEATURES
  • Metal sleeve between barrel and insulation helps assure a quality crimp
  • Metal Insulation Crimp provides double crimp with insulation grip sleeve for high vibration or conductor strain environments
  • Internal serrations assure good wire contact and maximize tensile strength
    NYLON INSULATION FEATURES
  • Insulation may be crimped to the wire insulation to add strain relief and resistance to pull-out
  • Industry standard color coding to indicate wire range
    VOLTAGE/TEMPERATURE RATINGS
    600V; 105° C (221° F) operating temperature

  • Product Added to Cart
    Panduit
    TERMINAL; FORK NYLON INSULATED; 12-10AWG; #8 STUD
    Allied Stock #: 70044376
    Mfr's Part #: PN10-8F-L
    $63.190 Pack of 50
    Quantity added: