Panduit PLT7LH-L0

Image may be a representation.
See specs for product details.
CABLE TIE; NYLON 6.6; PAN-TY; WEATHER RESISTANT; 24.7IN
Mfr. Part#: PLT7LH-L0
Allied Stock#: 70043921

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.500 (Pack of 50)
1 $65.500
5 $60.260 (Save 8%)
10 $55.440 (Save 15%)
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor/outdoor use
Color : Black
Height : 0.325" (8.3mm) (Head)
Length : 24.7" (627.38mm)
Material : Nylon 6/6
Product Header : Light-Heavy Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 50
Series : PAN-TY PLT Series
Special Features : Locking, Weather Resistant
Tensile Strength : 120 lbs.
Width : 0.3" (7.6mm)

Overview

Pan-Ty® Weather Resistant Cable Ties - Standard, Light-Heavy, Heavy
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • Greater resistance to damage caused by ultraviolet light - indoor or outdoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design



  • Product Added to Cart
    Panduit
    CABLE TIE; NYLON 6.6; PAN-TY; WEATHER RESISTANT; 24.7IN
    Allied Stock #: 70043921
    Mfr's Part #: PLT7LH-L0
    $65.500 Pack of 50
    Quantity added: