Panduit PLT2S-C30
Cable Tie, 7.4 (188mm) length, heat stabilized nylon 6.6, Black
Mfr. Part #: PLT2S-C30 / RS Stock #: 70043879
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$35.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For indoor use
Approximate Length
7.00 in
Color
Black
Dimensions
0.22 in H X 7.40 in L
For Use With
GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
Material
Nylon 6/6
Product Header
Standard Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
50 lbs.
UPC Code
074983547708
Overview
Pan-Ty? Heat Stabilized Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Standard Cross Section
-?For high temperature applications - indoor use
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?Curved tip design on Miniature to Standard cross sections is easy to pick up from flat surfaces and allows faster initial threading to speed installation
-?For high temperature applications - indoor use
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Standard Cross Section
-?For high temperature applications - indoor use
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?Curved tip design on Miniature to Standard cross sections is easy to pick up from flat surfaces and allows faster initial threading to speed installation
-?For high temperature applications - indoor use
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation