Panduit PLT1M-C30

Image may be a representation.
See specs for product details.
CABLE TIE; NYLON 6.6; PAN-TY; HEAT STABILIZED; 3.9IN
Manufacturer #: PLT1M-C30
Allied Stock #: 70043854

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.17 (Pack of 100)
1 $17.17
5 $15.80
10 $14.53
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Black
Height : 0.154" (3.9mm) (Head)
Length : 3.9" (99.06mm)
Material : Nylon 6/6
Product Header : Miniature Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 100
Series : PAN-TY PLT Series
Special Features : Locking
Tensile Strength : 18 lbs.
Width : 0.098" (2.5mm)

Overview

Pan-Ty® Heat Stabilized Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Miniature Cross Section


  • For high temperature applications - indoor use


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • Curved tip design on Miniature to Standard cross sections is easy to pick up from flat surfaces and allows faster initial threading to speed installation



  • For high temperature applications - indoor use


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation



  • Product Added to Cart
    Panduit
    CABLE TIE; NYLON 6.6; PAN-TY; HEAT STABILIZED; 3.9IN
    Allied Stock #: 70043854
    Mfr's Part #: PLT1M-C30
    $17.170 Pack of 100
    Quantity added: