Panduit PLT1.5I-C

Image may be a representation.
See specs for product details.
Natural Nylon Locking Cable Tie Cable Tie; 142mm x 3.6 mm; PLT
Mfr. Part#: PLT1.5I-C
Allied Stock#: 70043838

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.07 (Pack of 100)
1 $19.07
5 $17.54
Availability

133 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.18" (4.6mm) (Head)
Length : 5.6" (142.24mm)
Material : Nylon 6/6
Product Header : Intermediate Cross Section Cable Tie
Protection Class : Tie, Cable
Quantity : 100
Series : PAN-TY PLT Series
Special Features : Locking
Tensile Strength : 40 lbs.
Width : 0.142" (3.6mm)

Overview

Pan-Ty® Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Intermediate Cross Section


  • For indoor use


  • Versatile cable ties can be used in countless applications


  • One-piece construction for consistent performance and reliability


  • Lowest threading force of any one-piece cable tie in the industry


  • A variety of materials and colors available for specific applications


  • Miniature to Standard cross sections feature a curved tip for easy threading and handling



  • Product Added to Cart
    Panduit
    Natural Nylon Locking Cable Tie Cable Tie; 142mm x 3.6 mm; PLT
    Allied Stock #: 70043838
    Mfr's Part #: PLT1.5I-C
    $19.070 Pack of 100
    Quantity added: