Panduit PLC2H-S25-L

Image may be a representation.
See specs for product details.
CLAMP TIE; PAN-TY; NYLON 6.6; WEATHER RESISTANT; 9.0IN
Mfr. Part#: PLC2H-S25-L
Allied Stock#: 70043814

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.306 (Pack of 50)
1 $46.306
5 $43.526 (Save 6%)
10 $40.917 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.265" (6.7mm) (Boss)
Length : 9" (228.6mm)
Material : Nylon 6/6
Product Header : Light-Heavy Cross Section Clamp Tie
Protection Class : Tie, Clamp
Quantity : 50
Series : PAN-TY PLC Series
Size, Thread : M6
Special Features : Locking
Tensile Strength : 120 lbs.
Width : 0.3" (7.6mm)

Overview

Pan-Ty® Clamp Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Light-Heavy Cross Section


  • Used to secure a wire bundle to another surface such as a control panel, wall or ceiling


  • The design allows for bundling before or after screwing clamp in place


  • All cable tie cross sections have a curved tip that is easier to pick up from flat surfaces, allows faster initial threading and speeds installation




  • Product Added to Cart
    Panduit
    CLAMP TIE; PAN-TY; NYLON 6.6; WEATHER RESISTANT; 9.0IN
    Allied Stock #: 70043814
    Mfr's Part #: PLC2H-S25-L
    $46.306 Pack of 50
    Quantity added: