Panduit NE3X2WH6
Slotted Duct, Halogen Free, 3" x 2 x 6, No Cover, Panduct PanelMax Series
Mfr. Part #: NE3X2WH6 / RS Stock #: 70330756
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$29.04
12
$27.59
18
$26.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
2.00 in H X 72.00 in L
Flammability Rating
UL94 V-0
Includes
Wiring Duct Base
Material
Polyphenylene Oxide (PPO) ; Halogen Free
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983215027
Overview
Panduit Panduct PanelMax — Type NC / NE / NS Halogen-Free Wiring Duct:
Halogen-Free Wide finger and slot design provides greater rigidity and allows use with a wide range of wire and bundle sizes. Upper and lower scorelines allows easy finger and sidewall section removals. The halogen-free material is environmentally safe and will not release corrosive or toxic gases.
A special purpose material for use in halogen-free or high-temperature applications. It has a UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F) and is 20% lighter than PVC. Used in the manufacture of the following types of Panduit wiring duct and covers: NE and NNC.
Features:
NE and NNC wiring duct offer better performance than PVC duct for outside control panels
Low-smoke TNC wiring duct complies with more stringent standards inside passenger railcars
Halogen-Free Wide finger and slot design provides greater rigidity and allows use with a wide range of wire and bundle sizes. Upper and lower scorelines allows easy finger and sidewall section removals. The halogen-free material is environmentally safe and will not release corrosive or toxic gases.
A special purpose material for use in halogen-free or high-temperature applications. It has a UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F) and is 20% lighter than PVC. Used in the manufacture of the following types of Panduit wiring duct and covers: NE and NNC.
Features: